Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL PEM10D :: Reflection light barrier, 10 m


VEL PEM10D

  • Product Description
  • Technical information
  • Measures
    • Width
    • 20 mm
    • Height
    • 63 mm
    • Depth
    • 39 mm
  • General
    • Type
    • IR light barrier
    • Technology
    • Wired

•Universal AC/DC input voltage
•NO output
•Cable ±1.8 m
•Mounting bracket and screws included

Technical data
•Detection: reflection
•Range: 10 m
•Input voltage: AC/DC 12~250 V ±10%
•Response time: 5 - 100 ms
•Light source: IR LED
•Operation indicator: yellow LED (on when the beam is interrupted)
•Dimensions: 20 x 39 x 63 mm
•Power consumption: ±50 mA
•Output: relay output
•Contact current: 1 A/250 VAC
•Illumination intensity: lamp light: < 10,000 lux
•Sunlight: < 30,000 lux

•Connection: with multicore cable (brown/blue/white/black/grey)
•Noise resistance: 1500 Vpp/1 µs
•Material — casing: PC
•Lens: PC

•Operating temperature: -10°C to +55°C
•IP protection rating: IP 44



Manufacturer : VELLEMAN
Factory number : PEM10D
Package weight : 0.352 kg
RoHS : conform
Technical information
  • Measures
    • Width
    • 20 mm
    • Height
    • 63 mm
    • Depth
    • 39 mm
  • General
    • Type
    • IR light barrier
    • Technology
    • Wired