Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL HAA55 :: Glass breakage and PIR motion detector

SAVE21%

VEL HAA55

  • Product Description
  • Technical information
  • Measures
    • Width
    • 70 mm
    • Height
    • 135 mm
    • Depth
    • 56 mm
  • General
    • Type
    • Glass breakage and motion detector
    • Technology
    • Wired
    • Colour
    • White
  • Specials
    • Specification
    • NO switch contact
  • Implementation
    • power supply
    • 9 - 12 V DC

Detects two signal types
SMD technology with low power consumption
Adjustable pulse width
Adjustable sensitivity
Automatic temperature compensation
Easy installation
With LED status indicator: yellow = glass breakage, red = alarm signal, green = shock signal

Technical data:
Contact: normally open (NO)
Power supply: 9 - 12 VDC
Detection range:

PIR: ±10 m
Glass: ±6 m

Coverage angle: 105°
Warm-up time: 30 seconds
Power consumption:

Standby: 14 mA
In operation: 22 mA

Alarm duration: 2 s, 4 s
Alarm output: 28 VDC/100 mA
Tamper-proof contact: 28 VDC/100 mA
Humidity: max. 95% RH
Operating temperature: -20°C ~ 50°C
Dimensions: 135 x 70 x 56 mm



Manufacturer : VELLEMAN
Factory number : HAA55
Package weight : 0.155 kg
Technical information
  • Measures
    • Width
    • 70 mm
    • Height
    • 135 mm
    • Depth
    • 56 mm
  • General
    • Type
    • Glass breakage and motion detector
    • Technology
    • Wired
    • Colour
    • White
  • Specials
    • Specification
    • NO switch contact
  • Implementation
    • power supply
    • 9 - 12 V DC