Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL HAA307 :: Magnetic contact 0.5 A, 100 V DC, NC


VEL HAA307

  • Product Description
  • Technical information
  • Measures
    • Length
    • 8 mm
    • Ø
    • 20 mm
  • General
    • Type
    • Opening detector
    • Technology
    • Wired
    • Design
    • Magnetic contact

•For flush-mounting
•Oki reed switch
•Ideal for steel doors (depending on installation, application and dimensions of the steel door)

Technical data
•Colour: white
•Contact: closed loop, normally closed
•Opening: 20 mm
•Cable length: ±25 cm
•Mounting: diameter 19 mm (3/4"), press fit
•Contact rating: 0.5 A@100 VDC
•Dimensions: Diameter 19.64 x 7.8 mm
•Weight: ±20 g



Manufacturer : VELLEMAN
Factory number : HAA307
Package weight : 0.015 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 8 mm
    • Ø
    • 20 mm
  • General
    • Type
    • Opening detector
    • Technology
    • Wired
    • Design
    • Magnetic contact
Datasheet/manual