Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VDS-34FF :: Reed contact


VDS-34FF

  • Product Description
  • Technical information
  • Measures
    • Length
    • 30 mm
    • Ø
    • 8 mm
  • General
    • Type
    • Opening detector
    • Technology
    • Wired
    • Design
    • Reed contact
    • Colour
    • White
  • Implementation
    • power supply
    • 24 V
  • Electrical values
    • Current
    • 0.5
•Recessed installation
•Tamper loop, contact (24 V DC/0.5 A) closed when object is closed
•4 m cable, 4-wire
•Magnet: Ø 8 mm x 30 mm



Manufacturer : MONACOR
Factory number : 04.0810
Package weight : 0.081 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 30 mm
    • Ø
    • 8 mm
  • General
    • Type
    • Opening detector
    • Technology
    • Wired
    • Design
    • Reed contact
    • Colour
    • White
  • Implementation
    • power supply
    • 24 V
  • Electrical values
    • Current
    • 0.5
Datasheet/manual