Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SN 1 :: Wall bracket for SMILE-16 and MOUSE-01


SN 1

  • Product Description
  • Technical information
  • Measures
    • Width
    • 36 mm
    • Height
    • 62 mm
    • Depth
    • 58 mm
  • General
    • Type
    • Wall mount
    • Technology
    • For motion detectors
    • Colour
    • White
Wall bracket with internal cable lead-through for mounting MOUSE-01 and SMILE-16 motion detectors

•Tilt and swivel adjustment
•Dimensions: 36 x 62 x 58 mm
•Weight: 18 g



Manufacturer : MONACOR
Factory number : 04.3190
Package weight : 0.02 kg
RoHS : conform
Technical information
  • Measures
    • Width
    • 36 mm
    • Height
    • 62 mm
    • Depth
    • 58 mm
  • General
    • Type
    • Wall mount
    • Technology
    • For motion detectors
    • Colour
    • White
Datasheet/manual