Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMILE 19 :: Infrared motion detector


SMILE 19

  • Product Description
  • Technical information
  • Measures
    • Width
    • 60 mm
    • Height
    • 110 mm
    • Depth
    • 46 mm
  • General
    • Type
    • Motion detector
    • Technology
    • Wired
    • Colour
    • White
  • Implementation
    • power supply
    • 9 - 15 V DC
  • Electrical values
    • Current
    • 0.18
  • Specials
    • Range
    • 15 m

With microprocessor control

  • Digital technology

  • Pulse counter to prevent false alarms

  • Tamper-proof contact

  • Walk test

  • Corresponding SN-1 wall mount available as an optional extra



Surveillance area 15 m
90° coverage angle
Quiescent current: 18 mA
9 - 15 V DC power supply
Alarm contacts NC/0.2 A/24 V DC
Permissible operating temperature: -10°C to +40°C
Dimensions: 60 x 110 x 46 mm
Weight: 65 g



Manufacturer : MONACOR
Factory number : 0045070
Package weight : 0.083 kg
RoHS : conform
Technical information
  • Measures
    • Width
    • 60 mm
    • Height
    • 110 mm
    • Depth
    • 46 mm
  • General
    • Type
    • Motion detector
    • Technology
    • Wired
    • Colour
    • White
  • Implementation
    • power supply
    • 9 - 15 V DC
  • Electrical values
    • Current
    • 0.18
  • Specials
    • Range
    • 15 m