0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAS-6VDS :: Roller door contact


SAS-6VDS

  • Product Description
  • Technical information
  • Measures
    • Width
    • 45 mm
    • Height
    • 180 mm
    • Depth
    • 15 mm
  • General
    • Type
    • Roller shutter contact
    • Technology
    • Wired
  • Implementation
    • power supply
    • 20 V
  • Electrical values
    • Approval
    • VDS-certified
•Diecast
•NO contact (20 V DC/0.5 A/10 W), closed when magnet distance <20 mm, tamper loop
•1.8 m cable, 4-wire
•Contact 45x15x180 mm, magnet 104x30x47 mm



VdS approval number G191589



Manufacturer : MONACOR
Factory number : 04.1540
Package weight : 0.395 kg
RoHS : conform
Technical information
  • Measures
    • Width
    • 45 mm
    • Height
    • 180 mm
    • Depth
    • 15 mm
  • General
    • Type
    • Roller shutter contact
    • Technology
    • Wired
  • Implementation
    • power supply
    • 20 V
  • Electrical values
    • Approval
    • VDS-certified
Datasheet/manual