Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAS 4AR/BN :: Reed contact switch, brown

Item-No.: SAS 4AR/BN
Colour:

€4,95




SAS 4AR/BN

  • Product Description
  • Technical information
  • Measures
    • Width
    • 12 mm
    • Height
    • 50 mm
    • Depth
    • 14 mm
  • General
    • Type
    • Opening detector
    • Technology
    • Wired
    • Design
    • Reed contact
    • Colour
    • Brown
  • Implementation
    • power supply
    • 24 V
  • Electrical values
    • Current
    • 0.5

Reed contact switch, closed when object is closed

Reed contacts

• Brown (BN)
• Contact (24 V DC/0.5 A) closed when object is closed
• Contact 50 x 12 x 14 mm, magnet 50 x 14.5 x 10 mm



Manufacturer : MONACOR
Factory number : 04.0700
Package weight : 0.015 kg
RoHS : conform
Technical information
  • Measures
    • Width
    • 12 mm
    • Height
    • 50 mm
    • Depth
    • 14 mm
  • General
    • Type
    • Opening detector
    • Technology
    • Wired
    • Design
    • Reed contact
    • Colour
    • Brown
  • Implementation
    • power supply
    • 24 V
  • Electrical values
    • Current
    • 0.5
Datasheet/manual