Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LS 1020 :: Ecoline light barrier, 20 m


LS 1020

  • Product Description
  • Technical information
  • Measures
    • Width
    • 46 mm
    • Height
    • 95 mm
    • Depth
    • 34 mm
  • General
    • Type
    • IR light barrier
    • Technology
    • Wired
  • Implementation
    • power supply
    • 12 V DC
  • Specials
    • Range
    • 20 m

Easy-to-install Ecoline infrared light barrier for indoor and outdoor use!

This light barrier monitors a range of up to 20 m.

Intelligent tamper protection for the transmitter and receiver ensures maximum operational reliability. Use these light barriers in combination with our alarm systems for monitoring hallways, doors or car parks. Smart solutions such as the control of video surveillance systems or the lighting can be easily implemented.

Advantage over PIR motion detectors: the infrared light barriers only register a precisely defined line being crossed and not movements within a certain area. So passers-by are not detected, unless they cross the invisible line

Product highlights
Reliable detection up to 20-m range
Relay switching and LED signal when triggered, tamper monitoring of the transmitter and receiver through cover contact
Suitable for outdoor use: IP66

Technical data:
Detection method: active infrared light barrier (simple LS pulsed)
Range (indoor/outdoor): 20 m
Power supply: 12 - 24 V AC/DC
Current consumption: Tx: 20 mA/Rx: 25 mA, response/interruption time: 100 ms
Switching outputs: relay (NC/NO) 1 A/120 V AC, tamper output (Tx/Rx): NC contact 1 A/120 V AC
LED signalling (Tx/Rx): green when voltage applied/red when triggered
Max. ambient light intensity: light source < 10000 lux/ sunlight < 30000 lux
Operating temperature: -20°C to 60°C
Protection class: IP66 Dimensions (W x H x D): 46 x 95 x 34 mm Included in delivery:
Infrared transmitter (Tx) with front cover
Infrared receiver (Rx) with front cover
4 housing screws



Manufacturer : ABUS SECURITY TECH
Factory number : LS10220
Package weight : 0.167 kg
RoHS : conform
Technical information
  • Measures
    • Width
    • 46 mm
    • Height
    • 95 mm
    • Depth
    • 34 mm
  • General
    • Type
    • IR light barrier
    • Technology
    • Wired
  • Implementation
    • power supply
    • 12 V DC
  • Specials
    • Range
    • 20 m