Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FU 7301B :: Potential-free glass breakage detector with adhesive (brown)

Item-No.: FU 7301B
Colour:

€21,95




FU 7301B

  • Product Description
  • Technical information
  • Measures
    • Width
    • 18 mm
    • Height
    • 18 mm
    • Depth
    • 10 mm
  • General
    • Type
    • Passive glass breakage sensor
    • Technology
    • Wired
    • Colour
    • Brown
Effectively secure windows against burglaries

The wire glass breakage detector monitors a single window with a radius of up to 2 m.
Using the adhesive provided, the detector is attached directly to the window you want to be secured.

Function and important installation instructions

The detector detects the ultrasonic frequencies produced when glass is broken and reports this information to the alarm control panel.

The detector must be installed at a distance of 20 to 50 mm away from the window frame.

Important: The detector must be installed in such a way that it will be noticed immediately if there is no longer contact with the window.
The cable must also not be squashed when opening and closing the window.
The glass breakage detector does not require a power supply.



Manufacturer : ABUS SECURITY TECH
Factory number : FU7301B
Package weight : 0.06 kg
RoHS : conform
Technical information
  • Measures
    • Width
    • 18 mm
    • Height
    • 18 mm
    • Depth
    • 10 mm
  • General
    • Type
    • Passive glass breakage sensor
    • Technology
    • Wired
    • Colour
    • Brown
Datasheet/manual