Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BW 8085 :: XEVOX 360° motion detector


BW 8085

  • Product Description
  • Technical information
  • Measures
    • Height
    • 135 mm
    • Ø
    • 27 mm
  • General
    • Type
    • Motion detector
    • Technology
    • Wired
    • Colour
    • White
  • Implementation
    • power supply
    • 9 - 16 V DC

XEVOX 360° motion detector

Very flat and discreet ceiling-mounted detector with overview.

The Xevox motion detector series for alarm systems stands out with its striking design, sophisticated technology and high reliability with regard to detection and false alarms.

- Ideal for ceiling mounting
- Micro-controlled PIR detector with 360° coverage
- Detection diameter: 13 m at 4 m height
- Walk test function
- Lid contact and HF immunity for sabotage protection
- Automatic, temperature-independent sensitivity adjustment
- Dimensions (H x Ø) 26 x 135 mm
- Operating voltage 9 - 16 V DC/max. 15 mA



Manufacturer : ABUS SECURITY TECH
Factory number : BW8085
Package weight : 0.138 kg
RoHS : conform
Technical information
  • Measures
    • Height
    • 135 mm
    • Ø
    • 27 mm
  • General
    • Type
    • Motion detector
    • Technology
    • Wired
    • Colour
    • White
  • Implementation
    • power supply
    • 9 - 16 V DC
Datasheet/manual