0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BW 8000 :: Xevox Eco motion detector


BW 8000

  • Product Description
  • Technical information
  • General
    • Type
    • Motion detector
    • Technology
    • Wired
    • Design
    • Indoors
    • Colour
    • White
  • Implementation
    • power supply
    • 9 - 12 V DC
  • Specials
    • Range
    • 15 m
Xevox Eco motion detector

This reasonably priced entry-level solution features microprocessor technology and RAS and offers exceptional detection reliability.

- Operating voltage: 12 V/9 mA
- Dual PIR element
- Detection range: 15 x 15 m
- Real alarm selection (RAS)
- Pulse counter: 1 - 3
- Creep zone protection
- White light filter
- Walk test

The Xevox motion detector series for alarm systems stands out with its striking design, sophisticated technology and high reliability with regard to detection and false alarms.

- Real alarm selection (RAS)
- Detection range: 15 x 15 m
- White light filter
- Creep zone protection
- Pulse selector switch
- Walk test function
- Automatic, temperature-independent sensitivity adjustment
- Tamper-proof thanks to a lid switch and HF immunity



Manufacturer : ABUS SECURITY TECH
Factory number : BW8000
Package weight : 0.103 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motion detector
    • Technology
    • Wired
    • Design
    • Indoors
    • Colour
    • White
  • Implementation
    • power supply
    • 9 - 12 V DC
  • Specials
    • Range
    • 15 m
Datasheet/manual