0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DCS-8010L Security camera, IP, WLAN, inside

Item-No.: D-LINK DCS-8010L
 €89,95

Information

mydlink HD Wi-Fi Camera DCS-8010

  • 120° wide-angle lens & 720p HD sensor
  • Night vision, sound & motion detection
  • Cloud Recording, microSD card, or phone storage
  • Works with mydlink devices, Amazon Alexa, Google Assistant, IFTTT
  • Free mydlink™ app

Small camera. Powerful security.
The mydlink™ HD Wi-Fi Camera allows you to monitor and record, day or night from anywhere. Enjoy peace of mind knowing you’re protected with a wide-angle lens, HD clarity, and built-in night vision, together with convenient motion and sound detection that alerts you instantly.

HD Security Videos
High-quality 720p HD resolution with a 4x digital zoom provides a clear picture.

Free Cloud Recording
Save video clips automatically to the secure mydlink™ Cloud.

Sound & Motion detection
Mobile alerts instantly let you know what’s happening. Customise the sensitivity, select activity areas and interact with other devices.

Smart home compatible
Works with mydlink smart home devices, Amazon Alexa, Google Assistant, and IFTTT.

360° rotatable head
Get the best viewing angle whether it is installed on a wall, ceiling, or shelf.

Night vision
See in the dark for up to 5 metres with the built-in infrared night vision.

Check on your home from anywhere, 24/7
Protect what matters most with a 120° wide-angle lens and a 720p HD sensor to give you a clear view of an entire room. You can also monitor and record even through pitch-black darkness with its infrared night vision.

Instant Notifications with Video Recording
Easy-to-use motion and sound detection alerts you and starts recording if movement or sound is detected, with sensitivity settings in the free mydlink app.

There are loads of ways to store your valuable footage. Select free Cloud recording, the microSD card slot, or save straight to your phone or tablet. For peace of mind and additional security, our optional premium Cloud storage upgrades make your footage available to you for even longer.

Perfect aim
With its full 360° rotation and fold-out design, you can quickly and easily adjust the position and find the perfect viewing angle to protect your home. It’s perfect for blending in with ceilings, walls, and shelves. Connect the camera to your Wi-Fi without needing a bulky Ethernet cable.

Turn your home into a smart home
Make your home life easier with smart home automations. Ask Amazon’s Alexa or Google Assistant to show you the live view of your camera to see what’s happening at home when your hands are full.

Personalise your smart home experience with IFTTT automations that get your camera working with other smart home devices. Turn the lights on automatically when motion or sound is detected or send an SMS or e-mail to notify people you choose.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • External I/O Ports
    • WLAN
    • Yes
    • microSD-Slot
    • bis 128 GB
  • Interfaces
    • LAN
    • No
  • General
    • Usages
    • Indoor
    • Resolution
    • 1280 x 720
    • Type
    • Network camera
    • Speaker
    • No
    • Accessory
    • Incl. power supply
  • Implementation
    • Night vision
    • Yes
    • PoE
    • No
    • Finish
    • Standkamera
    • Viewing angle
    • 96 °
  • Measures
    • Width
    • 92 mm
    • Height
    • 91 mm
    • Depth
    • 66 mm
  • Manufacturer specifications
    • Manufacturer
    • D-LINK
    • Factory number
    • DCS-8010LH
    • Package weight
    • 0.395 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0790069439063

Datenblätter

Bewertung


Technical Details

  • External I/O Ports
    • WLAN
    • Yes
    • microSD-Slot
    • bis 128 GB
  • Interfaces
    • LAN
    • No
  • General
    • Usages
    • Indoor
    • Resolution
    • 1280 x 720
    • Type
    • Network camera
    • Speaker
    • No
    • Accessory
    • Incl. power supply
  • Implementation
    • Night vision
    • Yes
    • PoE
    • No
    • Finish
    • Standkamera
    • Viewing angle
    • 96 °
  • Measures
    • Width
    • 92 mm
    • Height
    • 91 mm
    • Depth
    • 66 mm
  • Manufacturer specifications
    • Manufacturer
    • D-LINK
    • Factory number
    • DCS-8010LH
    • Package weight
    • 0.395 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0790069439063

reichelt printfooter