0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEC IPC-C22P :: Security camera, IP, WiFi, indoor


Cue 1080P

  • Product Description
  • Technical information
  • External I/O Ports
    • WLAN
    • Yes
    • microSD-Slot
    • bis 64 GB
  • Interfaces
    • LAN
    • No
  • General
    • Usages
    • Indoor
    • Resolution
    • 1920 x 1080
    • Type
    • Network camera
    • Speaker
    • Yes
    • Colour
    • White/black
    • Technology
    • WLAN
  • Implementation
    • Night vision
    • Yes
    • PoE
    • No
    • Finish
    • Standkamera
    • Sensor Typ
    • CMOS
    • power supply
    • 5 V DC
  • Measures
    • Width
    • 33 mm
    • Height
    • 120 mm
    • Depth
    • 96 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Low-voltage connection
    • Micro USB Typ B
Watch what you love in Full HD
1080P | Night Vision | Motion Detection | Two-way Talk | Cloud

1080P Full HD Video
High quality sensor presents crystal clear live video and recordings.

Super Wide View Angle
137° diagonal field of view allows oversight of an entire room.

Alarm Notifications
Immediately pushes real-time notifications to your smartphone when an event is detected, keeping you being aware of what's going on at home from anywhere.

Two-way Talk
Built-in speaker and microphone allow you to interact with pets and family or dissuade unwelcome guests.

24/7 Protection
Night vision mode automatically switches on and off. Advanced IR algorithms provide clear picture even in complete darkness.

Diversified Storage
Video is securely stored on local SD card or Cloud.

Cloud Services
Cloud makes your life easier with alarm notifications, live video streaming, and one-touch camera firmware updates.

What’s in the box
  • 1 x Camera
  • 1 x Quick Start Guide
  • 1 x Power Adapter
  • 1 x USB Cable
  • 1 x Screw Package
  • 1 x Quick Installation Board
  • 1 x Installation Position Map



Manufacturer : LECHANGE
Factory number : IPC-C22P
Package weight : 0.296 kg
RoHS : conform
Technical information
  • External I/O Ports
    • WLAN
    • Yes
    • microSD-Slot
    • bis 64 GB
  • Interfaces
    • LAN
    • No
  • General
    • Usages
    • Indoor
    • Resolution
    • 1920 x 1080
    • Type
    • Network camera
    • Speaker
    • Yes
    • Colour
    • White/black
    • Technology
    • WLAN
  • Implementation
    • Night vision
    • Yes
    • PoE
    • No
    • Finish
    • Standkamera
    • Sensor Typ
    • CMOS
    • power supply
    • 5 V DC
  • Measures
    • Width
    • 33 mm
    • Height
    • 120 mm
    • Depth
    • 96 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Low-voltage connection
    • Micro USB Typ B
reichelt printfooter