0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEC IPC-A12P :: Security camera, IP, WiFi, indoor


Ranger

  • Product Description
  • Technical information
  • External I/O Ports
    • WLAN
    • ja
  • Interfaces
    • LAN
    • nein
  • General
    • Usages
    • innen
    • Resolution
    • 1280 x 720
    • Type
    • Netzwerkkamera
    • Speaker
    • ja
    • Colour
    • weiß/schwarz
    • Technology
    • WLAN
  • Implementation
    • Night vision
    • ja
    • PoE
    • nein
    • Finish
    • Desktopkamera
    • Sensor Typ
    • CMOS
    • power supply
    • 5 V DC
  • Measures
    • Width
    • 96 mm
    • Height
    • 110 mm
    • Depth
    • 104 mm
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Low-voltage connection
    • Micro USB Typ B
360° Coverage with zero blind spots
720P | 355o Rotation | Night Vision | Motion Detection | Two-way Talk | Cloud

0-355° Pan & -5°-90° Tilt
Rotate the camera to view every corner of your home. Full range ensures no blind spots.

Alarm Notifications
Immediately pushes real-time notifications to your smartphone when an event is detected, keeping you being aware of what's going on at home from anywhere.

Two-way Talk
Built-in speaker and microphone allow you to interact with pets and family or dissuade unwelcome guests.

24/7 Protection
Night vision mode automatically switches on and off. Advanced IR algorithms provide clear picture even in complete darkness.

Diversified Storage
Video is securely stored on local SD card or Cloud.

Cloud Services
Cloud makes your life easier with alarm notifications, live video streaming, and one-touch camera firmware updates.

What’s in the box
  • 1 x Camera
  • 1 x Quick Start Guide
  • 1 x Power Adapter
  • 1 x USB Cable
  • 1 x Screw Package
  • 1 x Quick Installation Board
  • 1 x Installation Position Map



Manufacturer : LECHANGE
Factory number : IPC-A12P
Package weight : 0.48 kg
RoHS : conform
Technical information
  • External I/O Ports
    • WLAN
    • ja
  • Interfaces
    • LAN
    • nein
  • General
    • Usages
    • innen
    • Resolution
    • 1280 x 720
    • Type
    • Netzwerkkamera
    • Speaker
    • ja
    • Colour
    • weiß/schwarz
    • Technology
    • WLAN
  • Implementation
    • Night vision
    • ja
    • PoE
    • nein
    • Finish
    • Desktopkamera
    • Sensor Typ
    • CMOS
    • power supply
    • 5 V DC
  • Measures
    • Width
    • 96 mm
    • Height
    • 110 mm
    • Depth
    • 104 mm
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Low-voltage connection
    • Micro USB Typ B
reichelt printfooter