0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LE HD-LE204 :: Security camera, IP, LAN, WiFi, outside


LUPUS - LE 204 WLAN

  • Product Description
  • Technical information
  • External I/O Ports
    • WLAN
    • Yes
  • Interfaces
    • LAN
    • Yes
  • General
    • Usages
    • External
    • Resolution
    • 1920 x 1080
    • Type
    • Network camera
    • Accessory
    • Incl. power supply
  • Implementation
    • Protection class
    • IP67
    • Night vision
    • Yes
    • PoE
    • No
    • Finish
    • Dome
    • Rotating/swiveling
    • nein
    • Sensor Typ
    • CMOS
  • Measures
    • Format
    • H.264
  • Other
    • Temperature range
    • -10 ... +50
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
LUPUSNET HD - LE204. Cutting edge HD protection for your home.
The LUPUSNET HD - LE 204 is the new cutting edge video surveillance camera by LUPUS-Electronics. A maximal resolution of three megapixels (2304 x 1296), a wide angle view of 100°, and 30 meters of night-vision are combined in one camera to allow you to secure your property perfectly. Built in a state of the art dome chassis with proteciton class IP 67 and IK10, neither cold winter nor hot summer pose any threats to this camera. It is the real jack-of-all-trades.

  • High quality image sensor and processor
  • HD resolution and night-vision with a 100° angle of vision
  • High quality aluminium chassis with a micro SD card slot at the bottom
  • An easy to use app that allows you to access the live stream, as well as, the videos saved on the sd card
  • Integration into our LUPUSEC smart home alarm panel
  • Software and design made in Germany

Quick to set-up, easy to use
We developed the menu of this camera series to make the control of the camera as easy and intuitive as possible for you. In case you have any questions, you can of course always contact us!

The IP camera LE204 is easy to install.
The LE 204 can easily be set-up via the free-of-charge iOS and Android app. An installation wizard guides you through the initial set-up and allows you to set-up a worldwide remote access to the camera without having to hassle with complicated network settings. You can connect the LE 204 via Ethernet cable and WLAN and features a very sturdy and weather resistant IP-67 and IK10 chassis.

It is a complete security system and not an accumulation of isolated applications
Video surveillance helps you to prevent burglaries and allows you to solve a crime. However, a video surveillance system is not a substitute for a professional alarm system. You can integrate our cameras into our smart home alarm panel. Hence, if you receive an alarm by our alarm panel, you can immediately check your home or office.

The image shows the main interface of the alarm panel.

Included free of charge: the SmartVision software for MacOS and Windows
Multi-screen support: you can work with a single or several monitors...
  • Multi-screen support: you can work with a single or several monitors. You can set-up the video streams via drag&drop
  • Supports touch screen control
  • Create your personal surveillance solution
  • Integration of IP cameras and recorders
  • All windows can be set-up dynamically



Manufacturer : LUPUS
Factory number : 10204
Package weight : 1.097 kg
RoHS : conform
Technical information
  • External I/O Ports
    • WLAN
    • Yes
  • Interfaces
    • LAN
    • Yes
  • General
    • Usages
    • External
    • Resolution
    • 1920 x 1080
    • Type
    • Network camera
    • Accessory
    • Incl. power supply
  • Implementation
    • Protection class
    • IP67
    • Night vision
    • Yes
    • PoE
    • No
    • Finish
    • Dome
    • Rotating/swiveling
    • nein
    • Sensor Typ
    • CMOS
  • Measures
    • Format
    • H.264
  • Other
    • Temperature range
    • -10 ... +50
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual
reichelt printfooter