0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EZVIZ 303100573 Security camera ezGuard, IP, WiFi, outdoor

Item-No.: EZVIZ 303100573
 €109,90

Information

EZ Cam HuskyAir/CS-CV310-A0-3B1WFR 2.8mm

ezGuard - Active deterrence with light and sound alarms

  • Pre-Emptive Defense
  • Two-Way Audio
  • Dual-Antenna Wi-Fi
  • IP66 Dust & Water Prevention
  • 720p
  • 30m Infrared Night Vision

Active light and sound alarms for enhanced protection
Easily set up the Husky Dome by connecting and powering it with the same Ethernet cord.

Recording and intercom
The internal waterproof MIC supports audio pickup within five meters and video recording with sound.
Support two-way audio with efficient loudspeakers.

Two-way audio with HiFi quality
Integrated with professional de-noising algorithm to filter background noise for enhanced voice quality.

External powerful dual antenna ensure reliable wireless transmission
Remote transmission with strong penetration and anti-interference capabilities.

IP66 dust & water prevention
Resistant against rain, snow, and other weather conditions.

30m night vision for omniscient surveillance
The integration of efficient infrared light, anti-reflection panel and ICR infrared filter enables excellent clarity at night.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • External I/O Ports
    • WLAN
    • Yes
  • Interfaces
    • LAN
    • Yes
  • General
    • Usages
    • External
    • Resolution
    • 1920 x 1080
    • Type
    • Network camera
  • Implementation
    • Protection class
    • IP66
    • Night vision
    • Yes
    • PoE
    • No
    • Finish
    • Bullet
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8 mm
  • Measures
    • Format
    • H.264
    • Width
    • 150 mm
    • Height
    • 86 mm
    • Depth
    • 72 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Manufacturer specifications
    • Manufacturer
    • EZVIZ
    • Factory number
    • 303100573
    • Package weight
    • 0.585 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6970443212510

Datenblätter

Bewertung


Technical Details

  • External I/O Ports
    • WLAN
    • Yes
  • Interfaces
    • LAN
    • Yes
  • General
    • Usages
    • External
    • Resolution
    • 1920 x 1080
    • Type
    • Network camera
  • Implementation
    • Protection class
    • IP66
    • Night vision
    • Yes
    • PoE
    • No
    • Finish
    • Bullet
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8 mm
  • Measures
    • Format
    • H.264
    • Width
    • 150 mm
    • Height
    • 86 mm
    • Depth
    • 72 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Manufacturer specifications
    • Manufacturer
    • EZVIZ
    • Factory number
    • 303100573
    • Package weight
    • 0.585 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6970443212510

reichelt printfooter