New here? Register now!
Forgot password?

STKC4000400 Seagate One Touch Portable Black 4 TB

Item-No.: STKC4000400
Memory:Colour:

 €

101,46

add to list
Article successfully added to the list

Description

Seagate One Touch Portable HDD Black 2TB, USB 3.0

Enough room to grow
Are you looking for an external portable hard drive that can fit into a fully packed laptop backpack yet still offers huge storage capacity for all your content? Introducing the Seagate® One Touch portable hard drive.
Choose from a range of stylish colours and enjoy a comprehensive storage capacity of up to 5 TB for your growing digital library. This portable hard drive is also compatible with USB 3.2 Gen 1 (USB 3.0), as well as Windows® and Mac® computers. What's more, you get customisable on-demand backup options that make protecting your files a breeze and support with Seagate's rescue services for data recovery.

  • Textured metal surface is ideal for modern lifestyles.
  • Compatible with USB 3.2 Gen 1 (USB 3.0)
  • Power supply via USB connection - with user-defined backup and folder mirroring.
  • Place files in designated folders for automatic file synchronisation.
  • Works with Windows and Mac without reformatting
  • Includes rescue services for data recovery




...continue reading

Technical Details
Technical information

Technical Details

  • Implementation
    • Memory
    • 4000 GB
  • Interfaces
    • Connection
    • USB A-Stecker
    • USB
    • 3.0
    • Interfaces
    • USB 3.0 Micro-B
  • General
    • Type
    • One Touch Portable
    • Colour
    • schwarz
    • Mounting form
    • 6.35 cm (2.5”)
    • Housing
    • Kunststoff/Metall
    • Power supply
    • ohne
    • Accessory
    • USB-Kabel
    • Technology
    • Host-Powered
  • Measures
    • Width
    • 80 mm
    • Depth
    • 115.3 mm
    • Height
    • 20.9 mm
  • Weights
    • Weight
    • 268 g
  • Manufacturer specifications
    • Manufacturer
    • SEAGATE
    • Factory number
    • STKC4000400
    • Package weight
    • 0.35 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3660619409730
Datasheets
Datasheet/manual

Technical Details

  • Implementation
    • Memory
    • 4000 GB
  • Interfaces
    • Connection
    • USB A-Stecker
    • USB
    • 3.0
    • Interfaces
    • USB 3.0 Micro-B
  • General
    • Type
    • One Touch Portable
    • Colour
    • schwarz
    • Mounting form
    • 6.35 cm (2.5”)
    • Housing
    • Kunststoff/Metall
    • Power supply
    • ohne
    • Accessory
    • USB-Kabel
    • Technology
    • Host-Powered
  • Measures
    • Width
    • 80 mm
    • Depth
    • 115.3 mm
    • Height
    • 20.9 mm
  • Weights
    • Weight
    • 268 g
  • Manufacturer specifications
    • Manufacturer
    • SEAGATE
    • Factory number
    • STKC4000400
    • Package weight
    • 0.35 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3660619409730