0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST4000DM004 :: Seagate BarraCuda 4 TB desktop hard drive

Item-No.: ST4000DM004
Memory:

Model:

 €95,50




Seagate BarraCuda 4TB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 4000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Usage
    • Desktop PC
    • Model
    • BarraCuda
    • Design
    • SATA 6 Gb/s
    • Cache
    • 256 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Other
    • Specification
    • Bulk version (OEM)
Incredible versatility — unparalleled reliability

Seagate® has invested more than 20 years in perfecting the tried-and-tested performance and exceptional reliability of the 3.5-inch BarraCuda® hard drive, now available with a storage capacity of up to 8 TB.

  • These versatile HDDs handle all PC requirements to ensure industry-leading performance in private computer systems
  • The BarraCuda product range has been providing users with the most reliable storage solutions for more than 20 years
  • With a storage capacity of up to 8 TB for desktop systems, the BarraCuda offers the widest variety of storage options on the market
  • Advanced operating modes help to save energy without sacrificing performance
  • 6-Gbit/s SATA interface ensures an optimised data transfer rate


Ideal for:
  • Desktop or all-in-one PCs
  • Home servers
  • Entry-level direct attached storage (DAS) devices


Details:
  • Form factor: 3.5"
  • Speed: 5400 rpm
  • Cache: 256 MB
  • Power consumption: 5.0 W (in operation), 2.5 W (idle)
  • Volume: not specified (in operation), not specified (idle)
  • Recording method: Perpendicular Magnetic Recording (PMR)
  • Sectors: 4 KB with emulation (512e)



Manufacturer : SEAGATE
Factory number : ST4000DM004
Package weight : 0.433 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 4000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Usage
    • Desktop PC
    • Model
    • BarraCuda
    • Design
    • SATA 6 Gb/s
    • Cache
    • 256 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Other
    • Specification
    • Bulk version (OEM)
Datasheet/manual
reichelt printfooter