0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEL4000200 :: Seagate Backup Plus Hub, 4 TB, USB 3.0

Item-No.: STEL4000200
Memory:

 €103,90




Seagate Backup Plus Hub schwarz 4TB, USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 4000 GB
  • General
    • Type
    • External hard drive
    • Model
    • Backup Plus Hub
    • Mounting form
    • 8.9 cm (3.5”)
    • Housing
    • Plastic
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, USB cable
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 118 mm
    • Depth
    • 198.1 mm
    • Height
    • 41 mm
  • Weights
    • Weight
    • 1.06 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Desktop hard drive with integrated USB Hub

The Seagate Backup Plus Hub hard drive optimises external storage with simple backups of local or cloud files for your computers and mobile devices. An intelligent USB hub also lets you charge and manage your devices connected via USB.
The fast USB 3.0 and USB 2.0 connection gives you plug and play functionality on your PC. The hard drive is formatted for Windows computers. However, the included NTFS driver for Mac can be installed onto your Mac, so that you can also use the hard drive with Windows PCs as well as Macs, without needing to reformat.
The two intelligent USB 3.0 connections on the front improve the functionality of your hard drive and let you charge and connect two external devices such as your smartphone, tablet or camera — even if your computer
is turned off or is in standby mode.
The Seagate Dashboard that is available to download gives you tools to backup local and mobile data, and to back up cloud data and social networks. Perform a one-click backup or set up a schedule for automatic backup, so you can back up the files to your Backup Plus Hub hard drive as required.
Install the free Seagate Mobile Backup app on your iOS or Android device to back up all of your pictures and videos from your device on your Seagate hard disk or in the cloud.

Details:
  • Form factor: 3.5"
  • Data carrier: 4 TB HDD
  • Internal connection: SATA 6 Gb/s
  • External connection: USB 3.0 (Micro-B)
  • RAID level: N/A
  • Fan: N/A
  • Dimensions: 198x118x41 mm
  • Weight: 1.06 kg
  • Colour: black
  • Special features: 2x USB 3.0 hub



Manufacturer : SEAGATE
Factory number : STEL4000200
Package weight : 1.406 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 4000 GB
  • General
    • Type
    • External hard drive
    • Model
    • Backup Plus Hub
    • Mounting form
    • 8.9 cm (3.5”)
    • Housing
    • Plastic
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, USB cable
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 118 mm
    • Depth
    • 198.1 mm
    • Height
    • 41 mm
  • Weights
    • Weight
    • 1.06 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual
reichelt printfooter