New here? Register now!
Forgot password?

KN 98 20 55 SL Screwdrivers (Slim) for slotted screws

Item-No.: KN 98 20 55 SL

 €

10,60

add to list
Article successfully added to the list

Description

Schraubendreher für Schlitzschrauben

Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force.

  • handle design prevents rolling
  • chrome vanadium molybdenum steel
  • reduced blade isolation diameter for recessed spring and screw elements




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Screwdriver
    • Technology
    • Multi-component handle
    • Design
    • Slot
    • Approval
    • VDE 1000 V
  • Measures
    • Blade width
    • 5.5 mm
    • Blade length
    • 125 mm
  • Packaging
    • Packaging
    • 1-piece
  • Manufacturer specifications
    • Manufacturer
    • KNIPEX
    • Factory number
    • 98 20 55 SL
    • Package weight
    • 0.072 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4003773079736
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Screwdriver
    • Technology
    • Multi-component handle
    • Design
    • Slot
    • Approval
    • VDE 1000 V
  • Measures
    • Blade width
    • 5.5 mm
    • Blade length
    • 125 mm
  • Packaging
    • Packaging
    • 1-piece
  • Manufacturer specifications
    • Manufacturer
    • KNIPEX
    • Factory number
    • 98 20 55 SL
    • Package weight
    • 0.072 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4003773079736