0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND SS16F-AT :: Schottky Diode, SMD, SMAF

Item-No.: RND SS16F-AT
 €0,02
Category of goods: 1 = discountable

RND SS16F-AT

  • Product Description
  • Technical information
  • General
    • Mounting form
    • SMAF
    • Ti
    • - °C
  • Electrical values
    • URRM
    • 60 V
    • UF
    • 1.3 V
    • IF(AV)
    • 1 A
    • IFSM
    • 40 A
    • IR
    • - µA
  • Other
    • Temperature range
    • -



Manufacturer : RND COMPONENTS
Factory number : RND SS16F-AT
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • SMAF
    • Ti
    • - °C
  • Electrical values
    • URRM
    • 60 V
    • UF
    • 1.3 V
    • IF(AV)
    • 1 A
    • IFSM
    • 40 A
    • IR
    • - µA
  • Other
    • Temperature range
    • -
Datasheet/manual
reichelt printfooter