0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND SS110F-AT Schottky Diode, SMD, SMAF

Item-No.: RND SS110F-AT
 €0,04
Category of goods: 1 = discountable

Information

RND SS110F-AT





mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Mounting form
    • SMAF
    • Ti
    • - °C
  • Electrical values
    • URRM
    • 100 V
    • UF
    • 1.3 V
    • IF(AV)
    • 1 A
    • IFSM
    • 30 A
    • IR
    • - µA
  • Other
    • Temperature range
    • -
  • Manufacturer specifications
    • Manufacturer
    • RND COMPONENTS
    • Factory number
    • RND SS110F-AT
    • Package weight
    • 0.001 kg
    • RoHS
    • conform

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Mounting form
    • SMAF
    • Ti
    • - °C
  • Electrical values
    • URRM
    • 100 V
    • UF
    • 1.3 V
    • IF(AV)
    • 1 A
    • IFSM
    • 30 A
    • IR
    • - µA
  • Other
    • Temperature range
    • -
  • Manufacturer specifications
    • Manufacturer
    • RND COMPONENTS
    • Factory number
    • RND SS110F-AT
    • Package weight
    • 0.001 kg
    • RoHS
    • conform

reichelt printfooter