New here? Register now!
Forgot password?

DFLS240L7 DII Schottky diode 2A 40V PowerDI-123

Item-No.: DFLS240L7 DII

 €

0,30

add to list
Article successfully added to the list

Description

DFLS240L7 DII

  • Low power loss, high efficiency
  • Lead free finish, RoHS compliant
  • Green moulding compound




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Mounting form
    • PowerDI-123
  • Electrical values
    • URRM
    • 40 V
    • UF
    • 0.4 V
    • IF(AV)
    • 2 A
    • IFSM
    • 50 A
    • IR
    • - µA
  • Other
    • Temperature range
    • -55 ... +125
  • Manufacturer specifications
    • Manufacturer
    • DIODES INCORPORATED
    • Factory number
    • DFLS240L-7
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002194534
Datasheets
Datasheet/manual

Technical Details

  • General
    • Mounting form
    • PowerDI-123
  • Electrical values
    • URRM
    • 40 V
    • UF
    • 0.4 V
    • IF(AV)
    • 2 A
    • IFSM
    • 50 A
    • IR
    • - µA
  • Other
    • Temperature range
    • -55 ... +125
  • Manufacturer specifications
    • Manufacturer
    • DIODES INCORPORATED
    • Factory number
    • DFLS240L-7
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002194534