0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND BAS16 :: Schaltdiode, SOT-23

Item-No.: RND BAS16
 €0,02
Category of goods: 1 = discountable

RND BAS16

  • Product Description
  • Technical information
  • General
    • Mounting form
    • SOT-23
  • Electrical values
    • URRM
    • 85 V
    • UF
    • 0.715 V
    • IF(AV)
    • 0.2 A
    • IFSM
    • 2 A
    • IR
    • - µA
  • Other
    • Temperature range
    • -55 ... +150



Manufacturer : RND COMPONENTS
Factory number : RND BAS16
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • SOT-23
  • Electrical values
    • URRM
    • 85 V
    • UF
    • 0.715 V
    • IF(AV)
    • 0.2 A
    • IFSM
    • 2 A
    • IR
    • - µA
  • Other
    • Temperature range
    • -55 ... +150
Datasheet/manual
reichelt printfooter