0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRO CM700 :: ScanNCut CM700

Item-No.: BRO CM700
 €359,00
 €349,00




Brother ScanNCut CM700

  • Product Description
  • Technical information
  • General
    • Type
    • Cutting plotter
    • Technology
    • Scanner & Plotter
    • preinstalled fonts
    • 7
    • preinstalled designs
    • 631
    • Model
    • ScanNCut
  • Display
    • Display type
    • Touch
    • Screen Resolution
    • 9.4
  • Specials
    • Special feature
    • Integrated scanner
  • Interfaces
    • Wireless
    • Yes
  • Measures
    • Width
    • 500 mm
    • Height
    • 170 mm
    • Depth
    • 160 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100-240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Europlug - CEE 7/16
    • Power supply, on device
    • C8 - small device socket
See it - Scan it - Cut it - Create it!

Welcome to a whole new world of innovation. Scan any image or sketch, then precisely cut the shapes or outlines – without design cartridges or a PC. Features:


• 300 dpi built-in scanner
• 631 built-in designs including 100 quilt patterns
• 7 fonts
• Scan your design and save it as a cut or draw file
• Optional pen draw
• Bright, large color LCD touch screen display
• 11.7" (297 mm) width cutting area
• Wireless Lan
• 24" Scanning feature



Manufacturer : BROTHER
Factory number : SCANNCUT CM700
Package weight : 5.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cutting plotter
    • Technology
    • Scanner & Plotter
    • preinstalled fonts
    • 7
    • preinstalled designs
    • 631
    • Model
    • ScanNCut
  • Display
    • Display type
    • Touch
    • Screen Resolution
    • 9.4
  • Specials
    • Special feature
    • Integrated scanner
  • Interfaces
    • Wireless
    • Yes
  • Measures
    • Width
    • 500 mm
    • Height
    • 170 mm
    • Depth
    • 160 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100-240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Europlug - CEE 7/16
    • Power supply, on device
    • C8 - small device socket
reichelt printfooter