10
  • MG
  •  €171.52
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEGASAT 2600009 :: Satmeter with display

SAVE10%
Item-No.: MEGASAT 2600009
 €99,95
 €89,95




Megasat Satmeter HD 3 Compact

  • Product Description
  • Technical information
  • General
    • Type
    • Level meter
  • Display
    • Display
    • LCD
  • Interfaces
    • Connection
    • F socket
  • Implementation
    • power supply
    • Li-ion battery (8.4 V/3000 mA/h)
  • Electrical values
    • Frequency range
    • 950-2150 MHz
  • Measures
    • Width
    • 80 mm
    • Height
    • 177 mm
    • Depth
    • 34 mm
Fast and accurate satellite search

The HD 3 Compact is a handy measuring device ideal for fast and accurate satellite search. Possible, the measurement of the DVB-S and DVB-S2 (HD) signals. The built-in LCD display has a screen diagonal of 2.3 inches (6 cm). Operation is a breeze with the clearly structured screen surface. In the Live-Measurement all the important information such as Satellite, Transponder, C/N, BER and dBµV are displayed.


Meter for DVB–S / S2 signals
  • 2.3 inches (6 cm) TFT color LCD display
  • Frequency range: 950 – 2150 MHz
  • DiSEqC 1.0 / 1.1 / 1.2 / USALS / Auto DiSEqC Funktion
  • Unicable ready
  • LNB voltage: 13/18 V, max. 500mA
  • Input level: min. 35 dBµV
  • Output level: max. 90 dBµV
  • Input resistance: 75 O
  • Displaying dBµV, signal strength and quality, C/N, BER, MER
  • Constellation and spectrum analyzer
  • Built-in speaker
  • Calculation of rotation and tilt angle of the antenna (azimuth / elevation)
  • Display of signal strength and quality in percent and as a decibel display
  • Li-Ion battery (8.4 V / 3000 mA / h) with up to 3 hrs. Operation and 3 hours. Charging time
  • Pre-programmed channel list



Manufacturer : MEGASAT
Factory number : 2600009
Package weight : 0.678 kg
RoHS : conform
Technical information
  • General
    • Type
    • Level meter
  • Display
    • Display
    • LCD
  • Interfaces
    • Connection
    • F socket
  • Implementation
    • power supply
    • Li-ion battery (8.4 V/3000 mA/h)
  • Electrical values
    • Frequency range
    • 950-2150 MHz
  • Measures
    • Width
    • 80 mm
    • Height
    • 177 mm
    • Depth
    • 34 mm
Last viewed items:
reichelt printfooter