0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPTICUM 30204 :: Satellite receiver, DVB-S2, UHD 4K, FTA

SAVE30%
Item-No.: OPTICUM 30204
 €99,90
 €69,95




Opticum AX UHD 1500 4K BOX

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Resolution
    • 4K Ultra HD
    • Technology
    • FTA (Free-to-air)
    • EPG
    • Yes
    • Colour
    • Black
  • Implementation
    • Tuner DVB-S2
    • 1
  • Display
    • Display
    • Yes
    • Display type
    • 4-digit
  • Interfaces
    • HDMI
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
The Opticum AX UHD 1500 is an easy-to-use receiver for all free TV and radio channels, including those broadcast in HD
and IPTV. Connecting an external hard drive transforms the device into a multimedia station,
giving viewers more flexibility when planning evenings in front of the TV. The external 12 V power supply unit also makes the Opticum AX UHD 1500 ideal for a camping holiday.

  • 4-digit display
  • MPEG-4, H.265/HEVC, 10-bit 4K, HDR, 60 fps UHD Video
  • 7-day EPG (Electronic Programme Guide)
  • 6000 TV and radio stations can be programmed
  • 8 programmable timers
  • Software upgrade via USB



Manufacturer : OPTICUM RED
Factory number : 30204
Package weight : 0.612 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Resolution
    • 4K Ultra HD
    • Technology
    • FTA (Free-to-air)
    • EPG
    • Yes
    • Colour
    • Black
  • Implementation
    • Tuner DVB-S2
    • 1
  • Display
    • Display
    • Yes
    • Display type
    • 4-digit
  • Interfaces
    • HDMI
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
Datasheet/manual
reichelt printfooter