0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEGASAT HD390 :: Satellite receiver, DVB-S2, full HD, FTA

SAVE33%
Item-No.: MEGASAT HD390
 €29,90
 €19,95




MEGASAT HD390

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Resolution
    • 1080p Full HD
    • Technology
    • FTA (Free-to-air)
    • EPG
    • Yes
    • Colour
    • Black
    • Remote control
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
  • Display
    • Display
    • Yes
    • Display type
    • 4-digit
  • Interfaces
    • HDMI
    • Yes
    • Scart
    • Yes
    • Coaxial digital output
    • Yes
    • USB
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Measures
    • Width
    • 168 mm
    • Height
    • 35 mm
    • Depth
    • 93 mm
  • Weights
    • Weight
    • 0.239 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100-240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Brilliantly clear TV pictures of free-to-air HDTV programmes with resolutions of up to 1080p.
  • Two USB ports (front and back) for media playback. Play and display your music and images directly from the satellite receiver.
  • Digital coaxial audio output for adding a home cinema system to deliver the perfect surround-sound experience.
  • Energy saving during operation and in standby.


Features:
  • Receives all free HD programmes
  • Resolution: 576i to 1080p (full HD)
  • Image formats: 4:3, 16:9
  • 4000 programmable pre-sets
  • 4-digit display
  • 3-button front operation
  • DiSEqC 1.0 / 1.1 / 1.2 / USALS
  • Unicable (EN 50494/EN 50607)
  • EPG (electronic programme guide)
  • Timer function
  • Teletext
  • True colour menu (32 bit)
  • Media playback via USB
  • Eight favourites groups
  • Child safety feature
  • Multilingual audio support
  • Multilingual subtitles
  • Power supply: AC 100 ~ 240 V, 50/60 Hz, 0.5 A, 12 V DC, 500 mA


Connections
  • 1x HDMI
  • 2 x USB 2.0
  • 1x S/PDIF audio
  • 1x SCART
  • 1x RS 232
  • 1x LNB input
  • 1x 12 V DC



Manufacturer : MEGASAT
Factory number : 0201125
Package weight : 0.496 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Resolution
    • 1080p Full HD
    • Technology
    • FTA (Free-to-air)
    • EPG
    • Yes
    • Colour
    • Black
    • Remote control
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
  • Display
    • Display
    • Yes
    • Display type
    • 4-digit
  • Interfaces
    • HDMI
    • Yes
    • Scart
    • Yes
    • Coaxial digital output
    • Yes
    • USB
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Measures
    • Width
    • 168 mm
    • Height
    • 35 mm
    • Depth
    • 93 mm
  • Weights
    • Weight
    • 0.239 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100-240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
reichelt printfooter