New here? Register now!
Forgot password?

N CCGP73250YE10 SATA-DatenCable, 6 GB/s, SATA female > SATA female, 1 m

Item-No.: N CCGP73250YE10
Cable length:

 €

5,99

add to list
Article successfully added to the list

Description

N CCGP73250YE10

This SATA cable is suitable for connecting a SATA interface and is made for connecting different devices with a 7-pin SATA port.

1x SATA 6Gb/s Data Cable




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • SATA cable
    • Design
    • 7-pol SATA Buchse > 7-pol SATA Buchse
    • Assembly
    • Metal clip
    • Colour
    • Yellow
    • Cable type
    • Flat
  • Measures
    • Cable length
    • 1.00 m
  • Other
    • Specification
    • SATA 6 Gb/s
  • Manufacturer specifications
    • Manufacturer
    • NEDIS
    • Factory number
    • CCGP73250YE10
    • Package weight
    • 0.034 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 5412810279470
Datasheets

Technical Details

  • General
    • Type
    • SATA cable
    • Design
    • 7-pol SATA Buchse > 7-pol SATA Buchse
    • Assembly
    • Metal clip
    • Colour
    • Yellow
    • Cable type
    • Flat
  • Measures
    • Cable length
    • 1.00 m
  • Other
    • Specification
    • SATA 6 Gb/s
  • Manufacturer specifications
    • Manufacturer
    • NEDIS
    • Factory number
    • CCGP73250YE10
    • Package weight
    • 0.034 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 5412810279470