New here? Register now!
Forgot password?

DELOCK 85345 SATA 6 Gb/s Cable straight to downwards angled 30 cm transparent

Item-No.: DELOCK 85345
Cable length:

 €

3,25

add to list
Article successfully added to the list

Description

SATA 6 Gb/s Kabel Buchse rund 30 cm

This SATA cable by Delock enables the internal connection of various SATA devices, e.g. HDDs, controller cards or Flash memories. It complies with the latest standard and provides a data transfer rate of up to 6 Gb/s. It is downwards compatible to the previous SATA versions, but can then only reach the respective transfer speed. When connecting this cable to a HDD the cable will be lead downwards. The metal clips on the connectors ensure that the cable reliably clicks into place.
Specification
• Connectors:
1 x SATA 6 Gb/s 7 pin receptacle straight >
1 x SATA 6 Gb/s 7 pin receptacle downwards angled
• With metal clips
• Data transfer rate up to 6 Gb/s
• Downwards compatible to SATA 1.5 Gb/s and 3 Gb/s
• Cable gauge: 26 AWG
• Cable diameter: ca. 4.4 mm
• Colour: transparent
• Length without connectors: ca. 30 cm
System requirements
• A free SATA port
Package content
• SATA cable
Package
• Poly bag




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • SATA cable
    • Design
    • 7 Pin Buchse gerade > 7 Pin Buchse unten gewinkelt
    • Assembly
    • Metal clip
    • Colour
    • Transparent
  • Measures
    • Cable length
    • 0.30 m
  • Other
    • Specification
    • SATA 6 Gb/s
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 85345
    • Package weight
    • 0.08 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619853458
Datasheets

Technical Details

  • General
    • Type
    • SATA cable
    • Design
    • 7 Pin Buchse gerade > 7 Pin Buchse unten gewinkelt
    • Assembly
    • Metal clip
    • Colour
    • Transparent
  • Measures
    • Cable length
    • 0.30 m
  • Other
    • Specification
    • SATA 6 Gb/s
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 85345
    • Package weight
    • 0.08 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619853458