0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDSSDE60-500G SanDisk USB Extreme Portable SSD 500 GB

Item-No.: SDSSDE60-500G
Memory:
 €106,90

Information

SanDisk Extreme Portable SSD 500GB, USB-C 3.1

High-speed storage for high-resolution photos and videos

Smoother playback. Faster file transfer.
The robust SanDisk Extreme Portable SSD enables fast data transfer with read speeds of up to 550 MB/s, making it ideal for storing and editing high-resolution photos and videos. Thanks to IP55 protection, the SSD is also resistant rain, splashes, spillages and dust.

Read speeds of up to 550 MB/s
With read speeds of up to 550 MB/s, you can copy files with the SanDisk Extreme Portable SSD in next to no time.

Capacities up to 2 TB
The SanDisk Extreme Portable SSD has up to 2 TB of fast memory for high-resolution photos, videos and audio files, providing the perfect support for your creative work.

Works with Windows and Mac, USB-C and USB-A
The SanDisk Extreme Portable SSD is designed for use with Windows and Mac. It is equipped with a USB 3.1 type-C connector, and is supplied with a connecting cable (USB type-C to USB type-C) and an adapter (type-C to type-A), so it works with older, current and future PCs and Macs.

Compact design that fits in your jacket pocket
Small but perfectly formed! Smaller than a smartphone, the SanDisk Extreme Portable SSD boasts high performance and capacity despite its small dimensions.

Storage technology from the experts
Over 25 years ago, the SanDisk brand built the world's first solid-state drive based on flash memory - and this was only the beginning. As a leading technology company, SanDisk has ensured that these products will continue to impress in the future thanks to their reliability and excellent performance.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • Electrical values
    • Capacity
    • 480 - 512 GB
  • General
    • Design
    • USB 3.1
    • Model
    • Extreme Portable
    • Read (up to)
    • 550 MB/s
    • Colour
    • Black
    • Technology
    • External
  • Implementation
    • Memory
    • 500 GB
  • Measures
    • Height
    • 8.8 mm
    • Width
    • 50 mm
    • Depth
    • 97 mm
  • Manufacturer specifications
    • Manufacturer
    • SANDISK
    • Factory number
    • SDSSDE60-500G-G25
    • Package weight
    • 0.091 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0619659165239

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • Electrical values
    • Capacity
    • 480 - 512 GB
  • General
    • Design
    • USB 3.1
    • Model
    • Extreme Portable
    • Read (up to)
    • 550 MB/s
    • Colour
    • Black
    • Technology
    • External
  • Implementation
    • Memory
    • 500 GB
  • Measures
    • Height
    • 8.8 mm
    • Width
    • 50 mm
    • Depth
    • 97 mm
  • Manufacturer specifications
    • Manufacturer
    • SANDISK
    • Factory number
    • SDSSDE60-500G-G25
    • Package weight
    • 0.091 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0619659165239

reichelt printfooter