0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDSSDA-120G-G27 SanDisk SSD Plus, 120 GB

Item-No.: SDSSDA-120G-G27
Memory:
 €23,95

Information

SanDisk Plus 120GB, SATA

Reliable, fast and plenty of capacity

SanDisk-a pioneer in solid state storage technologies and the brand trusted by professionals-delivers improved speed and performance with the SanDisk SSD Plus. With sequential read speeds of up to 535 MB/s, this solid state drive performs up to 20x faster than a typical hard disk drive. You'll appreciate faster startups, shutdowns, data transfers and application response times than with a hard disk drive. The SanDisk SSD Plus also offers quiet, reliable performance and dashboard status monitoring for your favourite media applications.

Details:
  • Design: Solid State Drive (SSD)
  • Form factor: 2.5"
  • Interface: SATA 6 Gb/s
  • Reading speed: 530 MB/s
  • Writing speed: 310 MB/s
  • NAND: tba
  • Controller: tba
  • Protocol: AHCI
  • Encryption: N/A
  • Power consumption: not specified (in operation), not specified (idle)
  • Dimensions: 100 x 70 x 7 mm




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Technology
    • 2.5” HDD format
    • Model
    • SSD Plus
    • Read (up to)
    • 530 MB/s
    • Write (up to)
    • 310 MB/s
    • Type
    • TLC
    • Design
    • 6.35 cm (2.5”)
  • Electrical values
    • Capacity
    • 120 - 128 GB
  • Implementation
    • Memory
    • 120 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Manufacturer specifications
    • Manufacturer
    • SANDISK
    • Factory number
    • SDSSDA-120G-G27
    • Package weight
    • 0.059 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0619659158507

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Technology
    • 2.5” HDD format
    • Model
    • SSD Plus
    • Read (up to)
    • 530 MB/s
    • Write (up to)
    • 310 MB/s
    • Type
    • TLC
    • Design
    • 6.35 cm (2.5”)
  • Electrical values
    • Capacity
    • 120 - 128 GB
  • Implementation
    • Memory
    • 120 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Manufacturer specifications
    • Manufacturer
    • SANDISK
    • Factory number
    • SDSSDA-120G-G27
    • Package weight
    • 0.059 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0619659158507

reichelt printfooter