0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MU-PA250B Samsung T5 ext. SSD USB 250GB

Item-No.: MU-PA250B
Memory:
 €82,90

Information

Samsung Portable SSD T5 250GB, USB-C 3.1

Storage made new

The Samsung Portable SSD T5 elevates data transfer speeds to the next level for easy and convenient external storage. With a compact and durable design, including hardware encryption and password protection, the Portable SSD T5 offers a reliable way to carry and store data securely.

Details:
  • Form factor: mSATA 6 Gb/s
  • Data medium: 250-GB SSD
  • Internal port: SATA 6 Gb/s
  • External port: USB-C 3.1
  • RAID level: N/A
  • Fan: N/A
  • Dimensions: 74x57x11 mm
  • Weight: 51 g
  • Colour: blue
  • Features: UASP, 256-bit AES encryption




mehr Informationen

Technische Daten

Technical information

Technical Details

  • Electrical values
    • Capacity
    • 200 - 256 GB
  • General
    • Design
    • USB 3.1
    • Model
    • Portable SSD T5
    • Read (up to)
    • 540 MB/s
    • Colour
    • Blue
    • Technology
    • External
  • Implementation
    • Memory
    • 250 GB
  • Measures
    • Height
    • 11 mm
    • Width
    • 57 mm
    • Depth
    • 74 mm
  • Manufacturer specifications
    • Manufacturer
    • SAMSUNG
    • Factory number
    • MU-PA250B
    • Package weight
    • 0.211 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8806088887357

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • Electrical values
    • Capacity
    • 200 - 256 GB
  • General
    • Design
    • USB 3.1
    • Model
    • Portable SSD T5
    • Read (up to)
    • 540 MB/s
    • Colour
    • Blue
    • Technology
    • External
  • Implementation
    • Memory
    • 250 GB
  • Measures
    • Height
    • 11 mm
    • Width
    • 57 mm
    • Depth
    • 74 mm
  • Manufacturer specifications
    • Manufacturer
    • SAMSUNG
    • Factory number
    • MU-PA250B
    • Package weight
    • 0.211 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8806088887357

reichelt printfooter