0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MZ-76P256B Samsung SSD 860 PRO Series 256GB

Item-No.: MZ-76P256B
Memory:
 €79,95

Information

Samsung SSD 860 PRO 256GB, SATA

Industry leading reliability
Powered by the latest V-NAND technology and a robust algorithm-based controller, the 860 PRO readily handles heavy workloads of high-end PCs, workstations and NAS (Network Attached Systems) to give lasting assurance to gamers, IT and creative professionals.

Enhanced performance
Speeds are consistent and sustained, even under heavy workloads and multitasking. The 860 PRO performs at sequential read speeds up to 560 MB/s with the combination of the latest V-NAND and a refined controller, delivering sequential write speeds up to 530 MB/s.

Superior endurance
Under heavy workloads, endurance is everything. Safely store and render 4K videos and 3D data used by the latest applications, up to 10.7x higher TBW than the previous 850 PRO. The latest V-NAND technology gives you industry-leading endurance.

Smart compatibility
Benefit from faster, more fluid communication with your host system. The refined ECC algorithm and a new MJX controller generate higher speeds, and the improved queued trim enhances Linux compatibility.

Details:
  • Type: Solid State Drive (SSD)
  • Form factor: 2.5"
  • Interface: SATA 6Gb/s
  • Read: 560MB/s
  • Write: 530MB/s
  • IOPS 4K read/Write: 100k/90k
  • Flash memory: 3D-NAND MLC, Samsung
  • TBW: 300TB
  • MTBF: 2 Mio. hours
  • Controller: Samsung MJX, 8 channels
  • Cache: 2GB LPDDR4
  • Protocol: AHCI
  • Encryption: 256bit AES, TCG opal 2.0
  • Power consumption: 2.2W (operation), 0.04W (idle)
  • Dimensions: 100x70x6.8mm




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Technology
    • 2.5” HDD format
    • Model
    • 860 Pro Series
    • Read (up to)
    • 560 MB/s
    • Write (up to)
    • 530 MB/s
    • Type
    • 3D-NAND MLC, Samsung
    • Design
    • 6.35 cm (2.5”)
  • Electrical values
    • Capacity
    • 200 - 256 GB
  • Implementation
    • Memory
    • 256 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Manufacturer specifications
    • Manufacturer
    • SAMSUNG
    • Factory number
    • MZ-76P256B/EU
    • Package weight
    • 0.089 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8801643120498

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Technology
    • 2.5” HDD format
    • Model
    • 860 Pro Series
    • Read (up to)
    • 560 MB/s
    • Write (up to)
    • 530 MB/s
    • Type
    • 3D-NAND MLC, Samsung
    • Design
    • 6.35 cm (2.5”)
  • Electrical values
    • Capacity
    • 200 - 256 GB
  • Implementation
    • Memory
    • 256 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Manufacturer specifications
    • Manufacturer
    • SAMSUNG
    • Factory number
    • MZ-76P256B/EU
    • Package weight
    • 0.089 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8801643120498

reichelt printfooter