0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MZ-N6E500BW :: Samsung SSD 860 EVO series 500 GB M.2 SATA

Item-No.: MZ-N6E500BW
Memory:

 €93,00




Samsung SSD 860 EVO 500GB, M.2

  • Product Description
  • Technical information
  • General
    • Technology
    • M.2 2280
    • Model
    • 860 EVO Series
    • Type
    • Samsung V-NAND 3 Bit MLC
    • Read (up to)
    • 550 MB/s
    • Write (up to)
    • 520 MB/s
    • Design
    • M.2 2280
  • Implementation
    • Memory
    • 512 GB
  • Measures
    • Height
    • 3.5 mm
    • Width
    • 22 mm
    • Depth
    • 80 mm
  • Electrical values
    • Capacity
    • 480 - 550 GB
  • Interfaces
    • Connection
    • M.2 SATA 6 Gb/s
For Ultrabooks and mini systems:
the best SSDs for maximum integration.


In addition to the 2.5" built-in version, Samsung also supplies the high-performance SSDs from the 860 Evo series in a compact format with an M.2 interface in 2280 format. This allows Ultrabooks or mini PCs to be equipped or retrofitted with the latest Samsung SSDs. The high performance matches the power of the 2.5" models, and features such as AES 256-bit encryption and convenient free software for SSD management and data migration are also included with the M.2 version. An upgrade to a Samsung SSD therefore offers more performance, more capacity, excellent long-term reliability and ground-breaking security features.

Technical highlights
  • Available in capacities of 250 GB, 500 GB and 1 TB
  • Innovative and stand-out 3D V-NAND memory technology
  • High performance: up to 550 MB/s data throughput, up to 98,000 IOPS
  • TurboWrite function for high write performance of up to 520 MB/s
  • AES 256-bit hardware encryption and TCG/Opal 2.0 support
  • Dynamic Thermal Guard monitors the temperature


Details:
  • Design: Solid State Module (SSM)
  • Form factor: M.2 2280
  • Interface: M.2/B-M-key (SATA 6 Gb/s)
  • Read: 550 MB/s
  • Write: 520 MB/s
  • IOPS 4K read/write: 98k/90k
  • Memory cells: 3D-NAND TLC, Samsung
  • TBW: 300 TB
  • MTBF: 1.5 million hours
  • Controller: Samsung MJX, 8 channels
  • Cache: 512 MB LPDDR4
  • Protocol: AHCI
  • Encryption: 256-bit AES, TCG Opal 2.0
  • Power consumption: 2.2 W (in operation), 0.05 W (idle)
  • Dimensions: 80 x 22 x 3.5 mm



Manufacturer : SAMSUNG
Factory number : MZ-N6E500BW
Package weight : 0.075 kg
RoHS : conform
Technical information
  • General
    • Technology
    • M.2 2280
    • Model
    • 860 EVO Series
    • Type
    • Samsung V-NAND 3 Bit MLC
    • Read (up to)
    • 550 MB/s
    • Write (up to)
    • 520 MB/s
    • Design
    • M.2 2280
  • Implementation
    • Memory
    • 512 GB
  • Measures
    • Height
    • 3.5 mm
    • Width
    • 22 mm
    • Depth
    • 80 mm
  • Electrical values
    • Capacity
    • 480 - 550 GB
  • Interfaces
    • Connection
    • M.2 SATA 6 Gb/s
Datasheet/manual
reichelt printfooter