• Model

  • Type

  • Protection class

  • Design

  • Width

  • Depth

  • Cable cross-section

  • Connection


  • safety switchgear

  •  1 - 16 of 16 items. 
  • compare
  • Sort by:
 
  • Model:

    84.995.0222.0

  • Type:

    Surge protection, lightning protection

  • Protection class:

    IP20

  • Design:

    Such as TAP B1 255 H

  • Width:

    36.0 mm

  • Depth:

    58.0 mm

  • Cable cross-section:

    50 / 35 mm²

  • Connection:

    Screw terminals

  • Pole number:

    1-pin

 
  • Model:

    84.995.0120.0

  • Type:

    Surge protection, lightning protection

  • Protection class:

    IP20

  • Design:

    Such as TAP B3 255 H

  • Width:

    108.0 mm

  • Depth:

    58.0 mm

  • Cable cross-section:

    50 / 35 mm²

  • Connection:

    Screw terminals

  • Pole number:

    3-pin

 
  • Model:

    R1.188.0610.0

  • Type:

    Safety relay

  • Protection class:

    IP20

  • Design:

    SNV 4063KL with timer

  • Width:

    22.5 mm

  • Depth:

    114.0 mm

  • Cable cross-section:

    2x 0.14 … 0.75 / 1x 0.14 … 2.5 mm²

  • Connection:

    Screw terminals

  • Approval:

    GS, UL

 
item-no.: SNE 4004KV-A3

  • Model:

    R1.188.0490.0

  • Type:

    Safety relay

  • Protection class:

    IP20

  • Design:

    SNE 4004KV

  • Width:

    22.5 mm

  • Depth:

    114.0 mm

  • Cable cross-section:

    2x 0.14 … 0.75 / 1x 0.14 … 2.5 mm²

  • Connection:

    Screw terminals

  • Approval:

    GS, UL

 
  • Model:

    R1.188.0450.1

  • Type:

    Safety relay

  • Protection class:

    IP20

  • Design:

    SNZ 4052K

  • Width:

    22.5 mm

  • Depth:

    114.0 mm

  • Cable cross-section:

    2x 0.14 … 0.75 / 1x 0.14 … 2.5 mm²

  • Connection:

    Screw terminals

  • Approval:

    GS, UL

 
  • Model:

    84.995.2515.0

  • Type:

    Solar lightning protection

  • Protection class:

    IP20

  • Design:

    Such as TAP GM YPV SCI 600 V (FM)

  • Width:

    54.0 mm

  • Depth:

    58.0 mm

  • Cable cross-section:

    35 / 25 mm²

  • Connection:

    Screw terminals

  • Pole number:

    1-pin

 
  • Model:

    7P.20.8.275.0020

  • Type:

    Over-voltage protection

  • Protection class:

    IP20

  • Mounting:

    35 mm top hat rail

  • Operating voltage:

    230 V AC

  • Operating temperature:

    -40 … +80 °C

 
  • Model:

    7P.20.8.275.0020

  • Type:

    Over-voltage protection

  • Protection class:

    IP20

  • Mounting:

    35 mm top hat rail

  • Operating voltage:

    230 V / 400 V AC

  • Operating temperature:

    -40 … +80 °C

 
  • Model:

    7P.21.8.275.1020

  • Type:

    Over-voltage protection

  • Protection class:

    IP20

  • Mounting:

    35 mm top hat rail

  • Operating voltage:

    230 V AC

  • Operating temperature:

    -40 … +80 °C

 
  • Model:

    7P.22.8.275.1020

  • Type:

    Over-voltage protection

  • Protection class:

    IP20

  • Mounting:

    35 mm top hat rail

  • Operating voltage:

    230 V AC

  • Operating temperature:

    -40 … +80 °C

 
  • Model:

    7P.23.8.275.1020

  • Type:

    Over-voltage protection

  • Protection class:

    IP20

  • Mounting:

    35 mm top hat rail

  • Operating voltage:

    230 V AC

  • Operating temperature:

    -40 … +80 °C

 
  • Model:

    7P.24.8.275.1020

  • Type:

    Over-voltage protection

  • Protection class:

    IP20

  • Mounting:

    35 mm top hat rail

  • Operating voltage:

    230 V AC

  • Operating temperature:

    -40 … +80 °C

 
  • Model:

    7P.25.8.275.1020

  • Type:

    Over-voltage protection

  • Protection class:

    IP20

  • Mounting:

    35 mm top hat rail

  • Operating voltage:

    230 V AC

  • Operating temperature:

    -40 … +80 °C

 
-9% item-no.: ID HS1LDQ4 4KMSRG

  • Type:

    Verriegelungsschalter

  • Protection class:

    IP67

  • Connection:

    Schraubanschlüsse M3

  • Temperatur max.:

    20...55

  • Protection class:

    II

  • Sensor Typ:

    Magnetventil

  • Locking:

    Federverriegelung

  • Coil voltage:

    24 V DC

 
item-no.: ID HS1LDQ44KMSRR

Aktoren müssen separat bestellt werden

  • Geeignet für grosse und schwere Türen
  • Energieeffiziente neue Magnetventileinheit
  • Manuelle Entsperrtaste und LED-Anzeige
 
item-no.: ID H S1LR44KMSRMG

Aktoren müssen separat bestellt werden

  • Geeignet für grosse und schwere Türen
  • Energieeffiziente neue Magnetventileinheit
  • Manuelle Entsperrtaste und LED-Anzeige

reichelt printfooter