0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


3M SJ 5323 CLEAR :: Rubber Feet

Item-No.: 3M SJ 5323 CLEAR
 €5,95



Bargain Item!
Limited amount available.

Rubber Feet 20.6x20.6x7.6mm transparent

  • Product Description
  • Technical information
  • General
    • Type
    • Gummifüsse
    • Material
    • PU
    • Colour
    • Transparent
  • Measures
    • Length
    • 20.6 mm
    • Height
    • 7.6 mm
    • Width
    • 20.6 mm
  • Packaging
    • Packaging
    • 36 Stück
• Supplied only in whole sheets
• Easy to mount, very good adhesion
• Suits most surfaces
• High friction coefficient, does not slip.
• Does not discolour or scratch the surface
• Withstands ageing well
• Absorbs shocks and dampens vibrations



Manufacturer : 3M ELEKTRO PRODUKTE
Factory number : SJ 5323 CLEAR
Package weight : 0.088 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gummifüsse
    • Material
    • PU
    • Colour
    • Transparent
  • Measures
    • Length
    • 20.6 mm
    • Height
    • 7.6 mm
    • Width
    • 20.6 mm
  • Packaging
    • Packaging
    • 36 Stück
Datasheet/manual
reichelt printfooter