0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FT 232 RL :: RS232, USB to serial, SSOP-28

Item-No.: FT 232 RL
 €3,20
Category of goods: 1 = discountable

FT 232 RL

  • Product Description
  • Technical information
  • General
    • Model
    • FT232R USB UART
    • Type
    • USB to serial
    • Mounting form
    • SSOP 28
  • Electrical values
    • Supply voltage
    • 3.3 - 5.25 VDC
    • Output voltage
    • 0.3 - 4.9 V DC
    • Output Current
    • 24 m A
    • Bandwidth
    • 48 MHz
    • Frequency
    • 12 MHz
    • Performance
    • 500 m W
  • Other
    • Temperature range
    • -40 ... +85
USB UART IC
Housing: SSOP 28
Manufacturer: FTDI

Note: Please use the newest driver to avoid issues.



Manufacturer : FTDI
Factory number : FT232RL
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • FT232R USB UART
    • Type
    • USB to serial
    • Mounting form
    • SSOP 28
  • Electrical values
    • Supply voltage
    • 3.3 - 5.25 VDC
    • Output voltage
    • 0.3 - 4.9 V DC
    • Output Current
    • 24 m A
    • Bandwidth
    • 48 MHz
    • Frequency
    • 12 MHz
    • Performance
    • 500 m W
  • Other
    • Temperature range
    • -40 ... +85
Datasheet/manual
reichelt printfooter