New here? Register now!
Forgot password?

MTK RB3011UIASRM RouterBOARD 3011UiAS dual core 1.4 GHz ARM CPU

Item-No.: MTK RB3011UIASRM

 €

169,95

add to list
Article successfully added to the list

Description

MTK RB3011UIASRM

1U rack mount, 10x Gigabit Ethernet, USB 3.0, LCD, PoE out on port 10, 2x 1.4 GHz CPU, 1 GB RAM, RouterOS L5

• Dual core 1.4 GHz
• 10x Gigabit Ethernet
• USB 3.0
• 1 GB RAM
• SFP port

The MikroTik RB3011UiAS-RM is a rack router. It is equipped with a 1.4 GHz dual core CPU and delivers a PoE power output of 500 mA on port 10.
The RB3011UiAS-RM is configured via RouterOS.

RouterOS L5 offers users the following setting options, among others:
• Unlimited number of interfaces
• RIP, OSFP and BGP
• Up to 500 PPPoE tunnel
• Up to 500 active hotspot users
• Up to 50 active user manager sessions
• Unlimited number of PPTP and L2TP tunnels

Universal purposes
The router offers a wide range of usage scenarios and can be configured as a VPN server, firewall, hotspot gateway, or for the use of FTTH (fibre to the home).




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Router
    • Design
    • integrierter 10 Port Switch, 1x PoE OUT
    • Assembly
    • 10x LAN, 1x SFP, 1x USB
    • Power supply
    • External or PoE
    • Memory
    • 1 GB
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 10x RJ45
  • Measures
    • Width
    • 443 mm
    • Height
    • 44 mm
    • Depth
    • 92 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 24 V DC / 1.2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Manufacturer specifications
    • Manufacturer
    • MIKROTIK
    • Factory number
    • RB3011UIAS-RM
    • Package weight
    • 0.852 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 5902560365412
Datasheets

Technical Details

  • General
    • Type
    • Router
    • Design
    • integrierter 10 Port Switch, 1x PoE OUT
    • Assembly
    • 10x LAN, 1x SFP, 1x USB
    • Power supply
    • External or PoE
    • Memory
    • 1 GB
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 10x RJ45
  • Measures
    • Width
    • 443 mm
    • Height
    • 44 mm
    • Depth
    • 92 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 24 V DC / 1.2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Manufacturer specifications
    • Manufacturer
    • MIKROTIK
    • Factory number
    • RB3011UIAS-RM
    • Package weight
    • 0.852 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 5902560365412