0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 210-00074 :: Rotary switch - 3 pole, 4 positions - 18 mm

Item-No.: RND 210-00074
 €2,31
Category of goods: 1 = discountable

RND 210-00074

  • Product Description
  • Technical information
  • General
    • Type
    • Rotary switch
    • Design
    • 6 mm axis
    • Assembly
    • 4 positions
    • Pole number
    • 3
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Load limit
    • 250 V / 150 mA
  • Measures
    • Length
    • 18 mm
    • Ø
    • 26.19 mm



Manufacturer : RND COMPONENTS
Factory number : RND 210-00074
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rotary switch
    • Design
    • 6 mm axis
    • Assembly
    • 4 positions
    • Pole number
    • 3
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Load limit
    • 250 V / 150 mA
  • Measures
    • Length
    • 18 mm
    • Ø
    • 26.19 mm
Datasheet/manual
reichelt printfooter