0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NODON SIN2RS01 Roller Shutter EnOcean

Item-No.: NODON SIN2RS01
 €49,90

Information

NODON SIN2RS01

Retrofit your shutters and control it anywhere in your home

With the Roller Shutter Module, compatible with the EnOcean® worldwide Smart Home & Smart Building protocol, transform your shutters into smart devices. No more need to absolutely use the wall switch near the shutter: the Roller Shutter Module offers you a real opportunity, with no work construction and no wire, to control your shutters from anywhere in your home. For more comfort, launch wake up or night scenarios and automatically close/open your roller shutters.

  • Auto calibration: No need of any adjustment, the Roller Shutter Module will auto calibrate directly to your equipment
  • Ultra low profile: The Roller Shutter Module is a concentrate of technology and features, in less than 17mm thickness
  • Retrofit any shutters: The EnOcean® Roller Shutter Module will transform any motorized shutters into smart appliances: roller shutters, awnings, garage gates, etc
  • Remote commissioning: Using latest EnOcean® specifications, the NodOn® Roller Shutter Module can be fully commissioned without any physical intervention from the installer

With my Roller Shutter Module, I can
  • Retrofit: Add another wall switch to control my roller shutters far away from my roller shutter
  • Energy saving: Launch a scenario to automatically open my roller shutters to let the outside heat come in instead of switching my heating system ON
  • Security: Simulate my presence when I am away by opening/closing the shutters to prevent from theft
  • Scenario: Launch a "good morning" scenario: open the roller shutters at only 20% to wake-up very softly




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Unterputz Rollladen Modul
    • Usages
    • Indoor
    • Colour
    • Orange
    • Model
    • EnOcean
  • Implementation
    • Protection class
    • -
    • power supply
    • 230 V
  • Measures
    • Height
    • 40 mm
    • Depth
    • 16.9 mm
    • Length
    • 45 mm
  • Manufacturer specifications
    • Manufacturer
    • NODON
    • Factory number
    • SIN-2-RS-01
    • Package weight
    • 0.088 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3700313921432

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Unterputz Rollladen Modul
    • Usages
    • Indoor
    • Colour
    • Orange
    • Model
    • EnOcean
  • Implementation
    • Protection class
    • -
    • power supply
    • 230 V
  • Measures
    • Height
    • 40 mm
    • Depth
    • 16.9 mm
    • Length
    • 45 mm
  • Manufacturer specifications
    • Manufacturer
    • NODON
    • Factory number
    • SIN-2-RS-01
    • Package weight
    • 0.088 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3700313921432

reichelt printfooter