New here? Register now!
Forgot password?

KINZO 10016 Roller holder, 25 x 10 cm

Item-No.: KINZO 10016

 €

1,66

add to list
Article successfully added to the list

Description

KINZO 10016

Holder for paint rollers

Length: 250 mm
Width: 100 mm




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Rollenhalter
  • Measures
    • Width
    • 100 mm
    • Length
    • 250 mm
  • Manufacturer specifications
    • Manufacturer
    • KINZO
    • Factory number
    • 10016
    • Package weight
    • 0.072 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8711252100166
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Rollenhalter
  • Measures
    • Width
    • 100 mm
    • Length
    • 250 mm
  • Manufacturer specifications
    • Manufacturer
    • KINZO
    • Factory number
    • 10016
    • Package weight
    • 0.072 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8711252100166