Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL SM 297519 :: Central plate for aerial sockets — System M, polar white

Item-No.: EL SM 297519
Colour:

Design:

€2,99




EL SM 297519

  • Product Description
  • Technical information
  • General
    • Model
    • System M
    • Type
    • Central plate
    • Colour
    • Polar white, satin finish
    • Design
    • Antenna socket

System M — Versatility without limits
In System M, surfaces and materials can be combined to a virtually infinite degree. The frames and rockers are easy to replace, without having to change the inserts. This makes System M one of the most flexible switch ranges that adapts to all design requirements.



Manufacturer : MERTEN
Factory number : 297519
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Model
    • System M
    • Type
    • Central plate
    • Colour
    • Polar white, satin finish
    • Design
    • Antenna socket
Datasheet/manual