Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL MS 478019 :: M-SMART protective cover, polar white

Item-No.: EL MS 478019
Type:

Colour:

€11,60




EL MS 478019

  • Product Description
  • Technical information
  • General
    • Model
    • M-SMART
    • Type
    • Protective cover
    • Design
    • 1-fold
    • Colour
    • Polar white, glossy
  • Measures
    • Width
    • 85.8 mm
    • Height
    • 85.8 mm

Striking yet timeless: Thanks to evenly rounded edges, which are characterised by small radii, M-SMART is low key in its design, meaning it slots perfectly into any architecture.

M-SMART frame with protective cover, polar white, glossy



Manufacturer : MERTEN
Factory number : 478019
Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Model
    • M-SMART
    • Type
    • Protective cover
    • Design
    • 1-fold
    • Colour
    • Polar white, glossy
  • Measures
    • Width
    • 85.8 mm
    • Height
    • 85.8 mm
Datasheet/manual