0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL MS 478014 :: M-SMART protective cover, anthracite

Item-No.: EL MS 478014
Colour:

€10,60




EL MS 478014

  • Product Description
  • Technical information
  • General
    • Model
    • M-SMART
    • Type
    • Protective cover
    • Design
    • 1-fold
    • Colour
    • Anthracite
  • Measures
    • Width
    • 85.8 mm
    • Height
    • 85.8 mm
Striking yet timeless: Thanks to evenly rounded edges, which are characterised by small radii, M-SMART is low key in its design, meaning it slots perfectly into any architecture.

M-SMART frame with protective cover, anthracite, glossy



Manufacturer : MERTEN
Factory number : 478014
Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Model
    • M-SMART
    • Type
    • Protective cover
    • Design
    • 1-fold
    • Colour
    • Anthracite
  • Measures
    • Width
    • 85.8 mm
    • Height
    • 85.8 mm
Datasheet/manual