0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCG R600 Robotic lawn mower

SAVE16%
Bargain Item!
Limited amount available.
Item-No.: MCG R600
 €699,00
 €589,00

Information

MCG R600

The McCulloch ROB R600 is suitable for a lawn area of up to 600 m² and masters slopes up to 25% effortlessly. The new robotic lawn mower of McCulloch is easy to install and mows the desired lawn fully mixed. You can enjoy your leisure time during you.

  • Low-noise, use even at night is possible
  • Automatic charging system
  • LCD-display with operating menu



  • PIN code
  • Installation lock
  • Time lock
  • Lifting sensor
  • Inclination sensor
  • Alarm




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Mähroboter
    • Technology
    • automatischer Rasenmäher
    • Design
    • Akku
    • Colour
    • schwarz/orange
    • Approval
    • 600 m²
    • Model
    • ROB R600
  • Manufacturer specifications
    • Manufacturer
    • MCCULLOCH
    • Factory number
    • R600
    • Package weight
    • 15.76 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 7391736304016

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Mähroboter
    • Technology
    • automatischer Rasenmäher
    • Design
    • Akku
    • Colour
    • schwarz/orange
    • Approval
    • 600 m²
    • Model
    • ROB R600
  • Manufacturer specifications
    • Manufacturer
    • MCCULLOCH
    • Factory number
    • R600
    • Package weight
    • 15.76 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 7391736304016

reichelt printfooter