0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 205-00626 :: RND Pinheader male, 5-pin, RM 2,54 mm

Item-No.: RND 205-00626
Pole number:

 €0,15
Category of goods: 1 = discountable

RND 205-00626

  • Product Description
  • Technical information
  • General
    • Type
    • Contact strip
    • Assembly
    • Straight
    • Pole number
    • 1 x 5
    • Material
    • Gold-plated brass
    • Temperatur max.
    • -40 ... +105
    • Colour
    • Black
  • Other
    • Specification
    • 1-row
  • Measures
    • Content spacing
    • 2.54 mm
    • Height
    • 11.54 mm
  • Interfaces
    • Connection
    • Soldered connection



Manufacturer : RND CONNECT
Factory number : RND 205-00626
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Contact strip
    • Assembly
    • Straight
    • Pole number
    • 1 x 5
    • Material
    • Gold-plated brass
    • Temperatur max.
    • -40 ... +105
    • Colour
    • Black
  • Other
    • Specification
    • 1-row
  • Measures
    • Content spacing
    • 2.54 mm
    • Height
    • 11.54 mm
  • Interfaces
    • Connection
    • Soldered connection
Datasheet/manual
reichelt printfooter