New here? Register now!
Forgot password?

DELOCK 86489 RJ45 Plug field assembly Cat.8.1 metal angled

Item-No.: DELOCK 86489

 €

16,36

add to list
Article successfully added to the list

Description

DELOCK 86489

This RJ45 plug by Delock can be used to connect network cables.
Installation of the plug to various cable types is tool-free and time-saving.
The angle cap can be applied in 4 different directions.
Thereby all applications where angled mounting is required can be covered with a single connector.
Additionally, the cable can also be led straight out to the back when the angle cap is not used.

Specification
  • Connectors: 1 x RJ45 plug angled
  • Shielded (STP)
  • Cat.8.1 specification
  • Screwable cable boot
  • Material: zinc die cast
  • TIA-568A/B pinout
  • For solid or stranded wire up to 0.644 mm (22 - 24 AWG)
  • For cable diameter from 7.0 - 8.5 mm
  • Dimensions (LxWxH): ca. 63.4 x 33.2 x 13.8 mm

Package content
  • RJ45 plug
  • Angle cap
  • Cable manager
  • Copper foil
  • Dust cover




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • RJ45 plug
    • Technology
    • Configurable in the fild
    • Design
    • Cat.8.1
    • Design
    • Shielded
    • Material
    • Metal
  • Other
    • Specification
    • einstellbarer Winkel
  • Implementation
    • Cable cross section
    • 7 - 8.5 mm
    • Type of connector
    • RJ45
  • Measures
    • Length
    • 63.4 mm
    • Width
    • 33.2 mm
    • Height
    • 13.8 mm
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 86489
    • Package weight
    • 0.32 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619864898
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • RJ45 plug
    • Technology
    • Configurable in the fild
    • Design
    • Cat.8.1
    • Design
    • Shielded
    • Material
    • Metal
  • Other
    • Specification
    • einstellbarer Winkel
  • Implementation
    • Cable cross section
    • 7 - 8.5 mm
    • Type of connector
    • RJ45
  • Measures
    • Length
    • 63.4 mm
    • Width
    • 33.2 mm
    • Height
    • 13.8 mm
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 86489
    • Package weight
    • 0.32 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619864898