New here? Register now!
Forgot password?

PYT 8063PY-030S RJ45 Patch Cord Cat.6 PiMF black 3m

Item-No.: PYT 8063PY-030S
Cable length:Colour:

 €

4,50

add to list
Article successfully added to the list

Description

8063PY-030S

Patch cable from the python® series with effective snap-in protection (RNS) and nylon braid coat.

- With snap-in protection (RNA)
- Suitable for 10/100/1000-Base-T Ethernet networks (Gigabit capable)
- 250 MHz
- RJ45 connector on both sides
- S/FTP cable (shielding with foil and braid)
- PiMF (cores in metal foil in pairs) - copper wires
- Internal conductor: AWG 27
- outer sheath material nylon braided sheath (PVC)
- Flame retardant according to IEC 60332-1
- Assignment 1: 1 according to EIA/TIA-568B
- Gilded contact surfaces
- Suitable for connecting various devices: e.g. Patch panels, patch panels, switches, routers, modems with RJ45 connector, and more.




...continue reading

Technical Details
Technical information

Technical Details

  • Measures
    • Cable length
    • 3 m
  • General
    • Colour
    • Black
    • Design
    • Category 6
    • Assembly
    • S/FTP
    • Technology
    • PiMF (pairs in metal foil)
    • Inner conductor material
    • OFC (Sauerstofffreies Kupfer)
    • Type
    • Patch cable with latch protection and nylon braid
  • Implementation
    • Halogen Free
    • No
    • Type of connector
    • RJ45, Cat.6
  • Other
    • Specification
    • Assignment according to EIA/TIA 568B
  • Manufacturer specifications
    • Manufacturer
    • PYTHON
    • Factory number
    • 8063PY-030S
    • Package weight
    • 0.128 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4014619666423
Datasheets
Datasheet/manual

Technical Details

  • Measures
    • Cable length
    • 3 m
  • General
    • Colour
    • Black
    • Design
    • Category 6
    • Assembly
    • S/FTP
    • Technology
    • PiMF (pairs in metal foil)
    • Inner conductor material
    • OFC (Sauerstofffreies Kupfer)
    • Type
    • Patch cable with latch protection and nylon braid
  • Implementation
    • Halogen Free
    • No
    • Type of connector
    • RJ45, Cat.6
  • Other
    • Specification
    • Assignment according to EIA/TIA 568B
  • Manufacturer specifications
    • Manufacturer
    • PYTHON
    • Factory number
    • 8063PY-030S
    • Package weight
    • 0.128 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4014619666423